845-020-541-102

Heilind Number:EDA845-020-541-102
Manufacturer:EDAC
Manufacturer Number:845-020-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-541-102

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Connector. Designed for seamless integration, this straight-mount connector features 20 positions in a single row, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and secure mating. Operating effortlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your electronic setups with this essential component, perfect for maintaining seamless connectivity on your PCBs.