845-020-541-103

Heilind Number:EDA845-020-541-103
Manufacturer:EDAC
Manufacturer Number:845-020-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-541-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 20 positions in a single row, ensuring seamless signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability, while the copper alloy contact material optimizes conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers efficient PCB integration. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Elevate your connectivity solutions with this green-colored connector.