845-020-541-104

Heilind Number:EDA845-020-541-104
Manufacturer:EDAC
Manufacturer Number:845-020-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-541-104

Detailed Description

Experience seamless connectivity with our Board To Board PCB Connector, engineered for optimal performance in electronic devices. With a contact material of Copper Alloy and UL 94V-0 Diallyl Phthalate housing, this connector ensures durability and reliability. Its straight mount orientation and 20 positions provide effortless installation, while the .1-inch pitch and .2-inch row spacing guarantee precise connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this high-quality connector, designed for efficiency and longevity.