845-020-541-107

Heilind Number:EDA845-020-541-107
Manufacturer:EDAC
Manufacturer Number:845-020-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-541-107

Detailed Description

Enhance connectivity with our 20-position Board To Board PCB Connector, designed for seamless integration in your electronic devices. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Featuring a straight mount orientation and a .1-inch pitch, this connector facilitates easy installation and maintenance. Each row is spaced .2 inches apart, providing efficient organization on your PCB. Crafted with copper alloy contacts, it guarantees reliable and low-resistance connections. With an amperage of 3A and an operating temperature range of -40 to 105°C, it offers exceptional performance in various environments. Upgrade your design with this essential component, ideal for a wide range of applications in the electronics industry.