845-020-541-108

Heilind Number:EDA845-020-541-108
Manufacturer:EDAC
Manufacturer Number:845-020-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-541-108

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 20 positions in a single row layout, this connector ensures efficient data transmission within your devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. The .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs. With a straight mount orientation, it facilitates convenient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and efficiency to optimize your electronic systems.