845-020-541-112

Heilind Number:EDA845-020-541-112
Manufacturer:EDAC
Manufacturer Number:845-020-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-541-112

Detailed Description

Enhance your PCB connectivity with our 20-position straight-mount card edge connector. Designed for seamless board-to-board integration, this connector offers reliable performance with its UL 94V-0 Diallyl Phthalate housing and copper alloy contact material. With a compact pitch of 0.1 inches and row spacing of 0.2 inches, it allows for high-density PCB layouts while ensuring efficient signal transmission. Operating within a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Upgrade your system's connectivity with this high-quality component.