845-020-541-202

Heilind Number:EDA845-020-541-202
Manufacturer:EDAC
Manufacturer Number:845-020-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-541-202

Detailed Description

Enhance your PCB connections with our 20-position Board To Board PCB Connector, designed for seamless and reliable interconnection. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures both performance and safety. Each of the two rows is spaced precisely at .2 inches, with a .1-inch pitch for easy installation. Crafted with copper alloy contacts, it guarantees efficient conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for optimal connectivity.