845-020-541-204

Heilind Number:EDA845-020-541-204
Manufacturer:EDAC
Manufacturer Number:845-020-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-541-204

Detailed Description

Enhance your PCB connectivity with our innovative Board to Board PCB Connector. Featuring a straight mount orientation, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows and a total of 20 positions, it ensures efficient and reliable performance for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while its .1-inch pitch and .2-inch row spacing offer precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Upgrade your PCB assembly with this high-quality connector, a must-have in any electronic engineer's toolkit.