845-020-541-207

Heilind Number:EDA845-020-541-207
Manufacturer:EDAC
Manufacturer Number:845-020-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-541-207

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With two rows of copper alloy contacts and a pitch of .1 inches, it ensures reliable power transmission at 3A amperage. Offering 20 positions and straight mount orientation, it facilitates efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Elevate your PCB design with this essential component, perfect for a wide range of applications in the electronics industry.