845-020-541-208

Heilind Number:EDA845-020-541-208
Manufacturer:EDAC
Manufacturer Number:845-020-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-541-208

Detailed Description

Elevate your PCB connections with our premium Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a 2-row configuration and 20 positions, they offer ample connectivity options for your projects. Crafted with precision, the contact material is made of high-quality Copper Alloy, ensuring reliable performance. The connectors have a pitch of .1 inches and a row spacing of .2 inches, facilitating easy assembly. With a straight mount orientation and an operating temperature range of -40 to 105 °C, they are suitable for a wide range of applications. Trust in our connectors for efficient and secure board-to-board connections every time.