845-020-541-212

Heilind Number:EDA845-020-541-212
Manufacturer:EDAC
Manufacturer Number:845-020-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-541-212

Detailed Description

Enhance your PCB connectivity with this 20-position board-to-board connector in a vibrant green hue. Designed for optimal performance, it features a 3A amperage and durable UL 94V-0 Diallyl Phthalate housing. The copper alloy contacts ensure reliable and efficient transmission, while the .1" pitch and .2" row spacing offer precise alignment. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your setup with this essential component for seamless and secure connections.