845-020-541-404

Heilind Number:EDA845-020-541-404
Manufacturer:EDAC
Manufacturer Number:845-020-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-541-404

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this straight-mount connector features 20 positions in a single row, ensuring efficient power distribution. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise mating for optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your setup with this robust and versatile connector, a must-have for any electronics enthusiast.