845-020-541-407

Heilind Number:EDA845-020-541-407
Manufacturer:EDAC
Manufacturer Number:845-020-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-541-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features twenty positions with a single row layout, ensuring efficient signal transmission. Crafted with a UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliability in any application. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the 3A amperage and wide operating temperature range of -40 to 105°C ensure optimal performance even in harsh environments. Elevate your PCB interconnect solutions with this essential component.