845-020-541-412

Heilind Number:EDA845-020-541-412
Manufacturer:EDAC
Manufacturer Number:845-020-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-541-412

Detailed Description

Enhance connectivity within your electronic devices with our 20-position Board-to-Board PCB Connector. Designed for high performance, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections. The contact material is crafted from durable Copper Alloy, guaranteeing reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications in electronics and beyond. Trust in this connector for efficient and seamless connectivity solutions.