845-020-541-502

Heilind Number:EDA845-020-541-502
Manufacturer:EDAC
Manufacturer Number:845-020-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-541-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 20 positions spread across two rows, ensuring efficient data transmission. The housing, made from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. With copper alloy contacts and a pitch of .1 inch, it offers reliable signal conductivity. Its straight mount orientation and .2-inch row spacing further enhance ease of installation. Operating effortlessly in a wide temperature range from -40 to 105 degrees Celsius, this connector is suitable for a variety of applications, making it a must-have in your electronic setup.