845-020-541-503

Heilind Number:EDA845-020-541-503
Manufacturer:EDAC
Manufacturer Number:845-020-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-541-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Designed for seamless integration, it features dual rows with 20 positions for optimal signal transmission. The contact material, made of durable Copper Alloy, ensures reliable conductivity. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees robust protection. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient PCB layout. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Elevate your connectivity solutions with this premium connector.