845-020-541-504

Heilind Number:EDA845-020-541-504
Manufacturer:EDAC
Manufacturer Number:845-020-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-541-504

Detailed Description

Enhance your PCB connections with our 20-position Board To Board PCB Connector, designed for seamless card edge integration. With a compact pitch of .1 inches and dual rows for efficient wiring, this connector ensures reliable data transmission. Crafted with high-quality Copper Alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, it guarantees long-lasting performance even in extreme temperatures ranging from -40 to 105°C. Its straight mount orientation and green color make it easy to identify and install. Perfect for high-speed data transfer applications, this connector is a must-have for any electronics project.