845-020-541-507

Heilind Number:EDA845-020-541-507
Manufacturer:EDAC
Manufacturer Number:845-020-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-541-507

Detailed Description

Enhance your PCB connections with our meticulously engineered Board to Board PCB Connector. Featuring a sleek green design, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate for optimal performance. With two rows and twenty positions, it offers ample connectivity for your applications. The copper alloy contact material ensures reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in various environments. Trust in this connector for seamless and efficient board-to-board connections in your electronic projects.