845-020-541-508

Heilind Number:EDA845-020-541-508
Manufacturer:EDAC
Manufacturer Number:845-020-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-541-508

Detailed Description

Enhance connectivity in your electronic projects with this high-quality PCB board-to-board connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector is not only visually striking but also ensures reliable performance. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless connectivity for up to 20 positions. The straight mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this versatile and dependable connector.