845-020-541-512

Heilind Number:EDA845-020-541-512
Manufacturer:EDAC
Manufacturer Number:845-020-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-541-512

Detailed Description

Enhance your PCB connectivity with our 20-position Board-to-Board Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 rated Diallyl Phthalate in a vibrant green color. With two rows of contacts crafted from high-quality copper alloy, it ensures reliable power transmission with an amperage of 3A. The precise .1-inch pitch and .2-inch row spacing facilitate seamless integration onto your circuit board. Operating flawlessly in a temperature range from -40 to 105°C, it's suitable for a variety of environments. Choose this straight mount orientation connector for efficient and secure board-to-board connections. Elevate your PCB assembly with this essential component.