845-020-541-602

Heilind Number:EDA845-020-541-602
Manufacturer:EDAC
Manufacturer Number:845-020-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-541-602

Detailed Description

Enhance your PCB connectivity with this 20-position Board To Board Card Edge Connector. Designed for seamless integration, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The copper alloy contact material guarantees reliable performance, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this high-quality component.