845-020-541-604

Heilind Number:EDA845-020-541-604
Manufacturer:EDAC
Manufacturer Number:845-020-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-541-604

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 20 positions with a single row layout, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments. Copper alloy contacts provide optimal conductivity, while an amperage of 3A supports safe power transfer. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications. Its straight mount orientation facilitates easy installation, making it a must-have for any PCB assembly project.