845-020-541-608

Heilind Number:EDA845-020-541-608
Manufacturer:EDAC
Manufacturer Number:845-020-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-541-608

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board to Board PCB Connector. Featuring 20 positions in a single row, it ensures efficient signal transmission between PCBs. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB connections with this essential component.