845-020-541-612

Heilind Number:EDA845-020-541-612
Manufacturer:EDAC
Manufacturer Number:845-020-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-541-612

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Featuring a single row design with 20 positions, it ensures seamless and secure data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient signal routing. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your connectivity solutions with this straight-mount orientation connector.