845-020-541-802

Heilind Number:EDA845-020-541-802
Manufacturer:EDAC
Manufacturer Number:845-020-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-541-802

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed board-to-board PCB connector. Featuring a vibrant green hue, it not only adds a pop of color to your circuitry but also boasts a high amperage of 3A for efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing ensures longevity and safety in operation. With two rows and a total of 20 positions, this connector offers ample connectivity options for your PCBs. The copper alloy contact material guarantees reliable signal transmission, while the precise pitch of .1 inch and row spacing of .2 inch facilitate seamless integration. Designed for straight mount orientation, it fits snugly onto your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for high-performance electronics. Upgrade your devices with this essential component for optimal functionality.