845-020-541-803

Heilind Number:EDA845-020-541-803
Manufacturer:EDAC
Manufacturer Number:845-020-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-541-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a total of 20 positions, arranged across two rows for efficient signal transmission. The contact material, made of durable Copper Alloy, ensures reliable conductivity, while the housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees exceptional durability. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Elevate your PCB assembly with this essential component.