845-020-541-804

Heilind Number:EDA845-020-541-804
Manufacturer:EDAC
Manufacturer Number:845-020-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-541-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector is a reliable solution for your electronic assembly needs. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, it ensures secure and stable connections. With 20 positions spread across 2 rows, it offers ample connectivity options. The .1 inch pitch and .2 inch row spacing allow for precise alignment on your board. Designed for straight mount orientation, it guarantees easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity game with this essential component.