845-020-541-807

Heilind Number:EDA845-020-541-807
Manufacturer:EDAC
Manufacturer Number:845-020-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-541-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows and twenty positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material ensures reliable and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this straight-mount connector is ideal for a wide range of applications, making it a must-have for any electronics enthusiast or professional. Elevate your PCB projects with this essential component.