845-020-541-812

Heilind Number:EDA845-020-541-812
Manufacturer:EDAC
Manufacturer Number:845-020-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-541-812

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Connector. Designed for seamless integration, it features two rows of 20 positions each, allowing for efficient data transmission. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it provides optimal signal integrity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.