845-020-542-101

Heilind Number:EDA845-020-542-101
Manufacturer:EDAC
Manufacturer Number:845-020-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-542-101

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring 20 positions for seamless integration. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, ensuring reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this green-colored connector for efficient and secure connections in your electronic projects.