845-020-542-102

Heilind Number:EDA845-020-542-102
Manufacturer:EDAC
Manufacturer Number:845-020-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-542-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row with 20 positions for efficient signal transmission. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, offers superior protection and reliability. The Copper Alloy contact material ensures optimal conductivity, while the straight mount orientation facilitates easy installation. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees precise and stable connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Elevate your electronic assembly with this essential component.