845-020-542-103

Heilind Number:EDA845-020-542-103
Manufacturer:EDAC
Manufacturer Number:845-020-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-542-103

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring 20 positions in a single row layout, this connector ensures seamless data transmission. Its durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in harsh environments. The copper alloy contact material provides reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. With a straight mount orientation, installation is hassle-free. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.