845-020-542-104

Heilind Number:EDA845-020-542-104
Manufacturer:EDAC
Manufacturer Number:845-020-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-542-104

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek design with a single row and 20 contact positions, it ensures seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. Crafted with precision, the copper alloy contacts provide optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transfer. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Perfect for a range of applications, this connector is a must-have for any electronics enthusiast. Indulge in superior connectivity with this essential component.