845-020-542-107

Heilind Number:EDA845-020-542-107
Manufacturer:EDAC
Manufacturer Number:845-020-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-542-107

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector, designed for seamless integration on your printed circuit boards. Featuring a single row with 20 positions, it ensures efficient signal transmission within your electronic setups. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in demanding environments. With a contact material of Copper Alloy, it offers excellent conductivity for optimal performance. The connector's straight mount orientation and compact pitch of .1 inches make it perfect for space-constrained applications. Additionally, with an amperage of 3A and an operating temperature range spanning from -40 to 105°C, it's suitable for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with this essential component, a staple in any engineer's toolkit.