845-020-542-108

Heilind Number:EDA845-020-542-108
Manufacturer:EDAC
Manufacturer Number:845-020-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-542-108

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a straight mount orientation and a single row configuration with 20 positions, ensuring optimal signal transmission. Crafted with precision, it features durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, guaranteeing long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient and secure board-to-board connections. Operating flawlessly in temperature ranges from -40 to 105 °C, it is ideal for a wide range of applications. Step up your connectivity game with this essential component.