845-020-542-112

Heilind Number:EDA845-020-542-112
Manufacturer:EDAC
Manufacturer Number:845-020-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-542-112

Detailed Description

Enhance connectivity in your PCB designs with our versatile Board To Board PCB Connector. Designed for seamless integration, this 20-position connector features a single row configuration with a pitch of .1 inches, ensuring precise and secure connections. The housing, constructed from UL 94V-0 Diallyl Phthalate, offers reliable performance in diverse operating environments, with an impressive temperature range of -40 to 105 °C. Crafted with copper alloy contacts, it guarantees efficient power delivery with an amperage rating of 3A. Ideal for various applications, this connector boasts a straight mount orientation and a row spacing of .2 inches. Elevate your projects with this essential component, available now.