845-020-542-201

Heilind Number:EDA845-020-542-201
Manufacturer:EDAC
Manufacturer Number:845-020-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-542-201

Detailed Description

Elevate your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Crafted with precision and durability in mind, this connector features 20 positions spread across 2 rows, ensuring seamless and secure contact. The housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in challenging environments, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for efficient data transfer. Operating flawlessly at temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in our connector for dependable, high-speed connections in your electronic projects.