845-020-542-202

Heilind Number:EDA845-020-542-202
Manufacturer:EDAC
Manufacturer Number:845-020-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-542-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Engineered for efficiency, it features dual rows with 20 positions, allowing seamless data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh environments. Copper alloy contacts guarantee optimal conductivity, while the 3A amperage rating supports efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications across industries. Trust in its quality to streamline your connectivity needs.