845-020-542-207

Heilind Number:EDA845-020-542-207
Manufacturer:EDAC
Manufacturer Number:845-020-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-542-207

Detailed Description

Elevate your PCB connections with our Board To Board Card Edge Connector, designed for seamless and efficient power transmission. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in any application. With two rows and twenty positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing guarantee precise and secure mating. Crafted with copper alloy contacts, it delivers reliable conductivity, even in demanding environments. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of industrial settings. Upgrade your PCB setup with this high-performance connector and experience seamless power transfer like never before.