845-020-542-208

Heilind Number:EDA845-020-542-208
Manufacturer:EDAC
Manufacturer Number:845-020-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-542-208

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Designed for optimal efficiency, it features a total of 20 positions with two rows, ensuring seamless data transfer. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precision in assembly is assured. Crafted with copper alloy contacts, it offers reliable conductivity for uninterrupted signal flow. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Upgrade your PCB connectivity with this essential component, perfect for a wide range of applications.