845-020-542-402

Heilind Number:EDA845-020-542-402
Manufacturer:EDAC
Manufacturer Number:845-020-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-542-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. Featuring 20 positions and a single row layout, it offers optimal signal transmission efficiency. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in various operating environments, with a wide temperature range of -40 to 105 °C. Each contact is crafted with precision using copper alloy, guaranteeing reliable and low-resistance connections. With a pitch of .1 inch and row spacing of .2 inch, it provides precise alignment and secure mounting. Whether for industrial or commercial applications, this connector's straight mount orientation makes installation hassle-free. Upgrade your connectivity solutions with this essential component.