845-020-542-404

Heilind Number:EDA845-020-542-404
Manufacturer:EDAC
Manufacturer Number:845-020-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-542-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a compact form factor with a single row layout, accommodating up to 20 positions for optimal signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures longevity and reliability in operation. The green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient PCB connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in harsh environments. Trust in this connector to streamline your device's functionality and connectivity.