845-020-542-412

Heilind Number:EDA845-020-542-412
Manufacturer:EDAC
Manufacturer Number:845-020-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-542-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 20 positions and a single row configuration, ensuring efficient data transfer. Crafted from durable UL 94V-0 Diallyl Phthalate, it guarantees reliability in even the most demanding environments. The copper alloy contact material and .1-inch pitch deliver optimal conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a versatile and essential component for your projects.