845-020-542-502

Heilind Number:EDA845-020-542-502
Manufacturer:EDAC
Manufacturer Number:845-020-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-542-502

Detailed Description

Enhance connectivity in your electronic projects with this 20-position Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a compact .1-inch pitch, perfect for efficiently linking components on your circuit board. The housing is constructed from UL 94V-0 Diallyl Phthalate for durable performance, while the copper alloy contact material ensures reliable conductivity. With a dual-row layout and .2-inch row spacing, it offers ample space for intricate connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Elevate your PCB design with this essential component, delivering both functionality and longevity.