845-020-542-503

Heilind Number:EDA845-020-542-503
Manufacturer:EDAC
Manufacturer Number:845-020-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-542-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-542-503

Detailed Description

Elevate your connectivity with our high-performance 20-position Board To Board PCB Connector, designed for seamless integration in electronic assemblies. This essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding environments. The contact material, made of Copper Alloy, guarantees optimal signal transmission. With a compact pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and efficient PCB-to-PCB connection. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in this quality connector for seamless and dependable data transfer in your projects.