845-020-542-507

Heilind Number:EDA845-020-542-507
Manufacturer:EDAC
Manufacturer Number:845-020-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-542-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-542-507

Detailed Description

Enhance your circuit connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in operation. With two rows of twenty contact positions in a straight mount orientation, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise mating. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in diverse environments. Upgrade your electronic projects with this high-quality and efficient connector.