845-020-542-512

Heilind Number:EDA845-020-542-512
Manufacturer:EDAC
Manufacturer Number:845-020-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-542-512

Detailed Description

Enhance your PCB connectivity with our 20-position board-to-board connector. Crafted with precision, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, adding a touch of style to your electronic assembly. The copper alloy contact material ensures reliable and efficient power transmission, with an amperage rating of 3A. Its straight mount orientation and 2-row configuration offer easy installation and optimal space utilization on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance and longevity in various environments. Upgrade your electronic projects with this essential component, designed for seamless integration and performance.