845-020-542-603

Heilind Number:EDA845-020-542-603
Manufacturer:EDAC
Manufacturer Number:845-020-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-542-603

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a single row with 20 positions, offering ample room for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. With copper alloy contacts and a pitch of .1 inch, it guarantees secure and stable connections. The straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your electronic projects with this essential component.