845-020-542-607

Heilind Number:EDA845-020-542-607
Manufacturer:EDAC
Manufacturer Number:845-020-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-542-607

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, featuring 20 positions in a single row for seamless data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliable and efficient power delivery with an amperage of 3A. The green color adds a touch of visual distinction, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for optimal functionality, it operates flawlessly in a wide temperature range from -40 to 105°C, making it perfect for diverse industrial applications. Upgrade your connectivity solutions with this essential component.