845-020-542-612

Heilind Number:EDA845-020-542-612
Manufacturer:EDAC
Manufacturer Number:845-020-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-020-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-020-542-612

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with a single row and 20 positions, ensuring efficient signal transmission. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and durable copper alloy contacts, it guarantees reliability in various operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB connections. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for demanding environments. Upgrade your connectivity solutions with this essential component.